Logic
HD74HC86P-E
Renesas Electronics Corporation
Description: HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14

Overview of HD74HC86P-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for HD74HC86P-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
South Electronics HD74HC86P-E 0
RFQ

CAD Models for HD74HC86P-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC86P-E by Renesas Electronics Corporation

HD74HC86P-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC86P-E
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14
    VS

Alternate Parts for HD74HC86P-E

This table gives cross-reference parts and alternative options found for HD74HC86P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC86P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8404601CA XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HD74HC86P-E vs 8404601CA
CD74HC86EX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor HD74HC86P-E vs CD74HC86EX
5962-8404601CA XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor HD74HC86P-E vs 5962-8404601CA
74HC86N,652 74HC86N NXP Semiconductors HD74HC86P-E vs 74HC86N,652
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC HD74HC86P-E vs MM74HC86N
GD54HC86J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd HD74HC86P-E vs GD54HC86J
MC54HC86AJ HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HD74HC86P-E vs MC54HC86AJ
MC54HC86JD XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HD74HC86P-E vs MC54HC86JD
CD54HC86F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments HD74HC86P-E vs CD54HC86F3A
MC74HC86ANG IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate onsemi HD74HC86P-E vs MC74HC86ANG
Part Number Description Manufacturer Compare
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation HD74HC86P-E vs MM74HC86N
74AC86MT AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, SO-14 STMicroelectronics HD74HC86P-E vs 74AC86MT
TC74LVX86FN(EL) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74HC86P-E vs TC74LVX86FN(EL)
74AC86SCX_NL XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation HD74HC86P-E vs 74AC86SCX_NL
5962-8404601CX HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation HD74HC86P-E vs 5962-8404601CX
M38510/65202BCX HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments HD74HC86P-E vs M38510/65202BCX
MC74LVX86MELG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi HD74HC86P-E vs MC74LVX86MELG
HD74HC86P HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation HD74HC86P-E vs HD74HC86P
8404601CA XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HD74HC86P-E vs 8404601CA
TC74AC86FN-ELP IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC86P-E vs TC74AC86FN-ELP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC86P-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC86P-E by Renesas Electronics Corporation

  • Please alert me when HD74HC86P-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC86P-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC86P-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC86P-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC86P-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC86P-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: