Logic
HD74HC85FP-EL
Description: HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA

Overview of HD74HC85FP-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC85FP-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC85FP-EL by Renesas Electronics Corporation

HD74HC85FP-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74HC85FP-EL
    Renesas Electronics Corporation
    HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA
    VS

Alternate Parts for HD74HC85FP-EL

This table gives cross-reference parts and alternative options found for HD74HC85FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC85FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC85NSRG4 HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments HD74HC85FP-EL vs CD74HC85NSRG4
TC74HC85AF-TP2EL IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF-TP2EL
HD74HC85FP-E HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74HC85FP-EL vs HD74HC85FP-E
HD74HC85FP HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74HC85FP-EL vs HD74HC85FP
TC74HC85AF-TP1EL IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF-TP1EL
TC74HC85AF(TP1) IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF(TP1)
TC74HC85AF-TP2 IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF-TP2
TC74HC85AF-TP1 IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF-TP1
TC74HC85AF IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85FP-EL vs TC74HC85AF
CD74HC85NSR 4-Bit Magnitude Comparator 16-SO -55 to 125 Texas Instruments HD74HC85FP-EL vs CD74HC85NSR
Part Number Description Manufacturer Compare
933713890652 IC HCT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit NXP Semiconductors HD74HC85FP-EL vs 933713890652
935189170118 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors HD74HC85FP-EL vs 935189170118
74HCT85DB,118 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin NXP Semiconductors HD74HC85FP-EL vs 74HCT85DB,118
933713880653 IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit NXP Semiconductors HD74HC85FP-EL vs 933713880653
SMKR-29C516E-31HXXX Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PQFP100, MQFP-100 Atmel Corporation HD74HC85FP-EL vs SMKR-29C516E-31HXXX
HD74HC83FP-EL HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DA Renesas Electronics Corporation HD74HC85FP-EL vs HD74HC83FP-EL
74HC85D,653 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin NXP Semiconductors HD74HC85FP-EL vs 74HC85D,653
N74147N Encoder, TTL/H/L Series, 9-Bit, TTL, PDIP16 YAGEO Corporation HD74HC85FP-EL vs N74147N
SNJ54185W833 TTL/H/L SERIES, 5-BIT ENCODER, CDFP16 Texas Instruments HD74HC85FP-EL vs SNJ54185W833
935189170112 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors HD74HC85FP-EL vs 935189170112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC85FP-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC85FP-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC85FP-EL would you like to use for your alert(s)?
  • Please alert me when HD74HC85FP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC85FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC85FP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC85FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC85FP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC85FP-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: