Part Details for HD74HC646FP by Hitachi Ltd
Overview of HD74HC646FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC646FP
HD74HC646FP CAD Models
HD74HC646FP Part Data Attributes
|
HD74HC646FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC646FP
Hitachi Ltd
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, PDSO24,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for HD74HC646FP
This table gives cross-reference parts and alternative options found for HD74HC646FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC646FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC646ME4 | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | HD74HC646FP vs CD74HC646ME4 |
CD74HC646M96 | Intersil Corporation | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,SOP,24PIN,PLASTIC | HD74HC646FP vs CD74HC646M96 |
MC74HC646DW | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | HD74HC646FP vs MC74HC646DW |
CD74HC646ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Bus Transceiver/Register with 3-State Outputs 24-SOIC -55 to 125 | HD74HC646FP vs CD74HC646ME4 |
SN74HC646DWRE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | HD74HC646FP vs SN74HC646DWRE4 |
SN74HC646DW | Texas Instruments | $0.8006 | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | HD74HC646FP vs SN74HC646DW |
SN74HC646DWRG4 | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, PLASTIC, SOIC-24 | HD74HC646FP vs SN74HC646DWRG4 |
74HC646D-T | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | HD74HC646FP vs 74HC646D-T |
DV74HC646DW | avg Semiconductors | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 | HD74HC646FP vs DV74HC646DW |
CD74HC646M | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | HD74HC646FP vs CD74HC646M |