Logic
HD74HC643RPEL
Description: HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20

Overview of HD74HC643RPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC643RPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC643RPEL by Renesas Electronics Corporation

HD74HC643RPEL
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT: INVERTED DATA FROM A TO B BUS, TRUE DATA FROM B TO A BUS
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74HC643RPEL
    Renesas Electronics Corporation
    HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20
    VS

Alternate Parts for HD74HC643RPEL

This table gives cross-reference parts and alternative options found for HD74HC643RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC643RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC643DW HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments HD74HC643RPEL vs SN74HC643DW
HD74HC643RP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd HD74HC643RPEL vs HD74HC643RP
HD74HC643RP-EL HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HC643RPEL vs HD74HC643RP-EL
74HC643D IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors HD74HC643RPEL vs 74HC643D
HD74HC643RP HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HC643RPEL vs HD74HC643RP
SN74HC643DWR-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments HD74HC643RPEL vs SN74HC643DWR-00
SN74HC643DWR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments HD74HC643RPEL vs SN74HC643DWR
MM74HC643WM IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation HD74HC643RPEL vs MM74HC643WM
M74HC7643M1R HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics HD74HC643RPEL vs M74HC7643M1R
M74HC643RM13TR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics HD74HC643RPEL vs M74HC643RM13TR
Part Number Description Manufacturer Compare
MM74HC643WM IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation HD74HC643RPEL vs MM74HC643WM
TC74HC643AF IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HC643RPEL vs TC74HC643AF
SN74HC643DWR HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments HD74HC643RPEL vs SN74HC643DWR
HD74HC643RP-EL HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HC643RPEL vs HD74HC643RP-EL
HD74HC643RP HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HC643RPEL vs HD74HC643RP
HD74HC643RP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd HD74HC643RPEL vs HD74HC643RP
HD74HC643FP-EL HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74HC643RPEL vs HD74HC643FP-EL
TC74HC643AF(TP2) IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HC643RPEL vs TC74HC643AF(TP2)
SN74HC643DW HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Texas Instruments HD74HC643RPEL vs SN74HC643DW
M74HC643-1FP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric HD74HC643RPEL vs M74HC643-1FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC643RPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC643RPEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC643RPEL would you like to use for your alert(s)?
  • Please alert me when HD74HC643RPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC643RPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC643RPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC643RPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC643RPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC643RPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: