Part Details for HD74HC4520T by Hitachi Ltd
Overview of HD74HC4520T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC4520T
HD74HC4520T CAD Models
HD74HC4520T Part Data Attributes
|
HD74HC4520T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC4520T
Hitachi Ltd
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 32 MHz |
Alternate Parts for HD74HC4520T
This table gives cross-reference parts and alternative options found for HD74HC4520T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4520T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4520PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter | NXP Semiconductors | HD74HC4520T vs 74HC4520PW |
74HC4520PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter | NXP Semiconductors | HD74HC4520T vs 74HC4520PW-T |
HD74HC4520T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74HC4520T vs HD74HC4520T |
M74HC4520TTR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | HD74HC4520T vs M74HC4520TTR |
74HC4520PW,118 | 74HC4520; 74HCT4520 - Dual 4-bit synchronous binary counter@en-us TSSOP 16-Pin | Nexperia | HD74HC4520T vs 74HC4520PW,118 |
74HC4520PW | Binary Counter | Nexperia | HD74HC4520T vs 74HC4520PW |
74HC4520PW,112 | 74HC(T)4520 - Dual 4-bit synchronous binary counter TSSOP 16-Pin | NXP Semiconductors | HD74HC4520T vs 74HC4520PW,112 |
74HC4520PW,112 | 74HC4520; 74HCT4520 - Dual 4-bit synchronous binary counter@en-us TSSOP 16-Pin | Nexperia | HD74HC4520T vs 74HC4520PW,112 |