Part Details for HD74HC4511P by Hitachi Ltd
Overview of HD74HC4511P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC4511P
HD74HC4511P CAD Models
HD74HC4511P Part Data Attributes
|
HD74HC4511P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC4511P
Hitachi Ltd
Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16, DP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC4511P
This table gives cross-reference parts and alternative options found for HD74HC4511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT54ACTS138-PVX | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PVX |
5962R9575301VEX | Intersil Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | HD74HC4511P vs 5962R9575301VEX |
UT54ACTS138-PCXH | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PCXH |
UT54ACTS138-PCAR | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PCAR |
UT54ACTS138-PVA | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PVA |
UT54ACTS138-PCCH | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PCCH |
UT54ACTS138-PQAR | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PQAR |
CD54HCT237F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | HD74HC4511P vs CD54HCT237F/3A |
CD54HCT139F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | HD74HC4511P vs CD54HCT139F/3A |
UT54ACTS138-PQX | Cobham Semiconductor Solutions | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | HD74HC4511P vs UT54ACTS138-PQX |