Logic
HD74HC386RP-EL
Description: XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN

Overview of HD74HC386RP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC386RP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC386RP-EL by Hitachi Ltd

HD74HC386RP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HD74HC386RP-EL
    Hitachi Ltd
    XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN
    VS

Alternate Parts for HD74HC386RP-EL

This table gives cross-reference parts and alternative options found for HD74HC386RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC386RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC86RP-EL XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd HD74HC386RP-EL vs HD74HC86RP-EL
TC74HC86AF-TP1EL IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC386RP-EL vs TC74HC86AF-TP1EL
MM74HC86M HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HD74HC386RP-EL vs MM74HC86M
MM74HC86MX HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HD74HC386RP-EL vs MM74HC86MX
HD74HC86FP HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC386RP-EL vs HD74HC86FP
TC74HC86AF-TP1 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC386RP-EL vs TC74HC86AF-TP1
TC74HC86AFN(TP2) IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC386RP-EL vs TC74HC86AFN(TP2)
TC74HC86AF-TP2EL IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC386RP-EL vs TC74HC86AF-TP2EL
MM74HC86SJX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC HD74HC386RP-EL vs MM74HC86SJX
MM74HC86SJ XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC HD74HC386RP-EL vs MM74HC86SJ
Part Number Description Manufacturer Compare
935263563118 IC AHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HD74HC386RP-EL vs 935263563118
HD74LV86RP XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd HD74HC386RP-EL vs HD74LV86RP
74VHC86MX AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments HD74HC386RP-EL vs 74VHC86MX
MM74HC86MX HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HD74HC386RP-EL vs MM74HC86MX
933714030652 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate NXP Semiconductors HD74HC386RP-EL vs 933714030652
TC74LVX86FEL IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74HC386RP-EL vs TC74LVX86FEL
74VHC86M AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments HD74HC386RP-EL vs 74VHC86M
74LV86D,118 74LV86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors HD74HC386RP-EL vs 74LV86D,118
MC74VHC86MR2 AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC HD74HC386RP-EL vs MC74VHC86MR2
HD74HC86RP-EL XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd HD74HC386RP-EL vs HD74HC86RP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC386RP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC386RP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HC386RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74HC386RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC386RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC386RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC386RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC386RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC386RP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: