Logic
HD74HC368T
Description: HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TSOP-16

Overview of HD74HC368T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC368T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC368T by Renesas Electronics Corporation

HD74HC368T
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
5 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74HC368T
    Renesas Electronics Corporation
    HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TSOP-16
    VS

Alternate Parts for HD74HC368T

This table gives cross-reference parts and alternative options found for HD74HC368T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC368T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC368PWT HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74HC368T vs SN74HC368PWT
SN74HC368PWR 6-ch, 2-V to 6-V inverters with 3-state outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWR
SN74HC368PWRG4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74HC368T vs SN74HC368PWRG4
HD74HC368T Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TSOP-16 Hitachi Ltd HD74HC368T vs HD74HC368T
M74HC368TTR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 STMicroelectronics HD74HC368T vs M74HC368TTR
SN74HC368PWG4 Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWG4
SN74HC368PWTE4 Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWTE4
MC74HC368ADTG Hex buffer/line driver, 3-state, inverting, TSSOP-16, 96-TUBE onsemi HD74HC368T vs MC74HC368ADTG
Part Number Description Manufacturer Compare
MC74HC368ADTG Hex buffer/line driver, 3-state, inverting, TSSOP-16, 96-TUBE onsemi HD74HC368T vs MC74HC368ADTG
SN74HC368PWG4 Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWG4
SN74HC368PWTE4 Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWTE4
SN74HC368PWRE4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74HC368T vs SN74HC368PWRE4
M74HC368TTR HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 STMicroelectronics HD74HC368T vs M74HC368TTR
SN74HC368PWR 6-ch, 2-V to 6-V inverters with 3-state outputs 16-TSSOP -40 to 85 Texas Instruments HD74HC368T vs SN74HC368PWR
SN74HC368PWT HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74HC368T vs SN74HC368PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC368T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC368T by Renesas Electronics Corporation

  • Please alert me when HD74HC368T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC368T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC368T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC368T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC368T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC368T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: