Part Details for HD74HC27FPEL by Renesas Electronics Corporation
Overview of HD74HC27FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC27FPEL
HD74HC27FPEL CAD Models
HD74HC27FPEL Part Data Attributes
|
HD74HC27FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC27FPEL
Renesas Electronics Corporation
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74HC27FPEL
This table gives cross-reference parts and alternative options found for HD74HC27FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC27FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC27NSR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SO -40 to 85 | Texas Instruments | HD74HC27FPEL vs SN74HC27NSR |
TC74HC27AF(EL) | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC27FPEL vs TC74HC27AF(EL) |
TC74HC27AF | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD74HC27FPEL vs TC74HC27AF |
SN74HC27NSRG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74HC27FPEL vs SN74HC27NSRG4 |
TC74HC27AF-TP1EL | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC27FPEL vs TC74HC27AF-TP1EL |
HD74HC27FP-EL | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74HC27FPEL vs HD74HC27FP-EL |
TC74HC27AF(TP2) | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC27FPEL vs TC74HC27AF(TP2) |
TC74HC27AF-TP1 | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC27FPEL vs TC74HC27AF-TP1 |
HD74HC27FP | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | HD74HC27FPEL vs HD74HC27FP |