Logic
HD74HC238RP
Description: HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN

Overview of HD74HC238RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC238RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC238RP by Renesas Electronics Corporation

HD74HC238RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. HD74HC238RP
    Renesas Electronics Corporation
    HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN
    VS

Alternate Parts for HD74HC238RP

This table gives cross-reference parts and alternative options found for HD74HC238RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC238RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC238M1 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics HD74HC238RP vs M74HC238M1
933714640653 Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 Nexperia HD74HC238RP vs 933714640653
CD74HC238MG4 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 Texas Instruments HD74HC238RP vs CD74HC238MG4
HD74HC238RPEL HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation HD74HC238RP vs HD74HC238RPEL
74HC238D Decoder/Driver Nexperia HD74HC238RP vs 74HC238D
933714640653 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver NXP Semiconductors HD74HC238RP vs 933714640653
HD74HC238RP-EL Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, SOP-16 Hitachi Ltd HD74HC238RP vs HD74HC238RP-EL
CD74HC238MTG4 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74HC238RP vs CD74HC238MTG4
CD74HC238M96E4 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 Texas Instruments HD74HC238RP vs CD74HC238M96E4
74HC238D-T IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver NXP Semiconductors HD74HC238RP vs 74HC238D-T
Part Number Description Manufacturer Compare
SNJ54HC238J-00 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments HD74HC238RP vs SNJ54HC238J-00
MM54HCT138J HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments HD74HC238RP vs MM54HCT138J
M74HC238M1R HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics HD74HC238RP vs M74HC238M1R
CD74HC238ME4 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74HC238RP vs CD74HC238ME4
SN74HC238N-10 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments HD74HC238RP vs SN74HC238N-10
5962-8688401EX HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, DIP16, 1/4 X 7/8 INCH, DIP-16 Texas Instruments HD74HC238RP vs 5962-8688401EX
5962-8688401EX Decoder/Driver, HC/UH Series, True Output, CMOS, 1/4 X 7/8 INCH, DIP-16 Harris Semiconductor HD74HC238RP vs 5962-8688401EX
74HC238D,652 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin Nexperia HD74HC238RP vs 74HC238D,652
CD54HC238F/3 Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 Harris Semiconductor HD74HC238RP vs CD54HC238F/3
74HC238N,652 74HC(T)238 - 3-to-8 line decoder/demultiplexer DIP 16-Pin NXP Semiconductors HD74HC238RP vs 74HC238N,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC238RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC238RP by Renesas Electronics Corporation

  • Please alert me when HD74HC238RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC238RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC238RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC238RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC238RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC238RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: