Part Details for HD74HC20P by Hitachi Ltd
Overview of HD74HC20P by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HD74HC20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 555 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 200 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for HD74HC20P
HD74HC20P CAD Models
HD74HC20P Part Data Attributes:
|
HD74HC20P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC20P
Hitachi Ltd
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC20P
This table gives cross-reference parts and alternative options found for HD74HC20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20N | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | HD74HC20P vs MM74HC20N |
CD54HC20F/3A | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | HD74HC20P vs CD54HC20F/3A |