There are no models available for this part yet.
Overview of HD74HC20FP-EL by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74HC20FP-EL by Renesas Electronics Corporation
Part Data Attributes for HD74HC20FP-EL by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
10.06 mm
|
Logic IC Type
|
NAND GATE
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.2 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.5 mm
|
Alternate Parts for HD74HC20FP-EL
This table gives cross-reference parts and alternative options found for HD74HC20FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC20FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20D | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74HC20FP-EL vs 74HC20D |
M74HC20M1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | HD74HC20FP-EL vs M74HC20M1 |
TC74HC20AFN-ELP | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC20FP-EL vs TC74HC20AFN-ELP |
CD74HC20MTE4 | High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | HD74HC20FP-EL vs CD74HC20MTE4 |
TC74HC20AF-EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD74HC20FP-EL vs TC74HC20AF-EL |
SN74HC20DTE4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | HD74HC20FP-EL vs SN74HC20DTE4 |
CD74HC20M96 | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | HD74HC20FP-EL vs CD74HC20M96 |
GD54HC20D | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | HD74HC20FP-EL vs GD54HC20D |
M74HC20M1R | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HD74HC20FP-EL vs M74HC20M1R |
933714300653 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | HD74HC20FP-EL vs 933714300653 |