Part Details for HD74HC152RP-EL by Renesas Electronics Corporation
Overview of HD74HC152RP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC152RP-EL
HD74HC152RP-EL CAD Models
HD74HC152RP-EL Part Data Attributes
|
HD74HC152RP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC152RP-EL
Renesas Electronics Corporation
HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HD74HC152RP-EL
This table gives cross-reference parts and alternative options found for HD74HC152RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC152RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC152RP | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | HD74HC152RP-EL vs HD74HC152RP |
SN74HC152D-00R | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO14, Multiplexer/Demultiplexer | Texas Instruments | HD74HC152RP-EL vs SN74HC152D-00R |
HD74HC152RP-EL | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74HC152RP-EL vs HD74HC152RP-EL |