Part Details for HD74HC11FP-E by Renesas Electronics Corporation
Overview of HD74HC11FP-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC11FP-E
HD74HC11FP-E CAD Models
HD74HC11FP-E Part Data Attributes
|
HD74HC11FP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC11FP-E
Renesas Electronics Corporation
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74HC11FP-E
This table gives cross-reference parts and alternative options found for HD74HC11FP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC11FP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC11AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC11FP-E vs TC74HC11AF-TP1 |
HD74HC11FP-EL | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA | HD74HC11FP-E vs HD74HC11FP-EL |
HD74HC11FP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA | HD74HC11FP-E vs HD74HC11FP |
TC74HC11AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC11FP-E vs TC74HC11AF-TP2 |
TC74HC11AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC11FP-E vs TC74HC11AF(TP2) |
HD74HC11FPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | HD74HC11FP-E vs HD74HC11FPEL |
TC74HC11AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | HD74HC11FP-E vs TC74HC11AF |
SN74HC11NSRG4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | HD74HC11FP-E vs SN74HC11NSRG4 |
TC74HC11AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC11FP-E vs TC74HC11AF-TP1EL |
SN74HC11NSR | Texas Instruments | $0.1546 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 | HD74HC11FP-E vs SN74HC11NSR |