Part Details for HD74CBT3253T by Hitachi Ltd
Overview of HD74CBT3253T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CBT3253T
HD74CBT3253T CAD Models
HD74CBT3253T Part Data Attributes
|
HD74CBT3253T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74CBT3253T
Hitachi Ltd
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74CBT3253T
This table gives cross-reference parts and alternative options found for HD74CBT3253T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT3253T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | HD74CBT3253T vs FST16292CW |
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | HD74CBT3253T vs IDTQS3390QG8 |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | HD74CBT3253T vs SN74CBT16232DL |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | HD74CBT3253T vs SN74CBT16232DLG4 |
SN74CBT16232DGGR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | HD74CBT3253T vs SN74CBT16232DGGR |
FST3253CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | HD74CBT3253T vs FST3253CW |
SN74CBTR16233DGVR | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | HD74CBT3253T vs SN74CBTR16233DGVR |
SN74CBT16390DGV | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | HD74CBT3253T vs SN74CBT16390DGV |
HD74CBT3257TELL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | HD74CBT3253T vs HD74CBT3257TELL |
SN74CBTR16233DL | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | HD74CBT3253T vs SN74CBTR16233DL |