Logic
HD74BC573ARP
Description: Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB

Overview of HD74BC573ARP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HD74BC573ARP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74BC573ARP by Hitachi Ltd

HD74BC573ARP
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74BC573ARP
    Hitachi Ltd
    Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB
    VS

Alternate Parts for HD74BC573ARP

This table gives cross-reference parts and alternative options found for HD74BC573ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC573ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD74BC573FW IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC573ARP vs TD74BC573FW
HD74BC573ARP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd HD74BC573ARP vs HD74BC573ARP-EL
Part Number Description Manufacturer Compare
SN54BCT573WR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments HD74BC573ARP vs SN54BCT573WR
SN54BCT573W BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments HD74BC573ARP vs SN54BCT573W
SNJ54BCT573J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments HD74BC573ARP vs SNJ54BCT573J
HD74BC573AP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, DP-20N Hitachi Ltd HD74BC573ARP vs HD74BC573AP
HD74BC573AFP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd HD74BC573ARP vs HD74BC573AFP-EL
TD74BC573P IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC573ARP vs TD74BC573P
SN74BCT573N Octal D-Type Transparent Latches 20-PDIP 0 to 70 Texas Instruments HD74BC573ARP vs SN74BCT573N
SN74BCT573NE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments HD74BC573ARP vs SN74BCT573NE4
SN74BCT573NSR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC573ARP vs SN74BCT573NSR
HD74BC573AT-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, TTP-20DA Hitachi Ltd HD74BC573ARP vs HD74BC573AT-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC573ARP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC573ARP by Hitachi Ltd

  • Please alert me when HD74BC573ARP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74BC573ARP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC573ARP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74BC573ARP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC573ARP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC573ARP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: