Part Details for HD74BC573AP by Hitachi Ltd
Overview of HD74BC573AP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD74BC573AP
HD74BC573AP CAD Models
HD74BC573AP Part Data Attributes
|
HD74BC573AP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74BC573AP
Hitachi Ltd
Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, DP-20N
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74BC573AP
This table gives cross-reference parts and alternative options found for HD74BC573AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC573AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9583501QRA | Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | HD74BC573AP vs 5962-9583501QRA |
SN74BCT573NE4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | HD74BC573AP vs SN74BCT573NE4 |
5962-9583501QRX | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | HD74BC573AP vs 5962-9583501QRX |
SN74BCT573N | Octal D-Type Transparent Latches 20-PDIP 0 to 70 | Texas Instruments | HD74BC573AP vs SN74BCT573N |
TD74BC573P | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | HD74BC573AP vs TD74BC573P |
SN54BCT573J | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | HD74BC573AP vs SN54BCT573J |