Logic
HD74BC573AFPEL
Description: BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20

Overview of HD74BC573AFPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for HD74BC573AFPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74BC573AFPEL by Renesas Electronics Corporation

HD74BC573AFPEL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
12.6 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74BC573AFPEL
    Renesas Electronics Corporation
    BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
    VS

Alternate Parts for HD74BC573AFPEL

This table gives cross-reference parts and alternative options found for HD74BC573AFPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC573AFPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT573NSRG4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC573AFPEL vs SN74BCT573NSRG4
SN74BCT573NSRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC573AFPEL vs SN74BCT573NSRE4
HD74BC573AFP HD74BC Series, , / Renesas Electronics Corporation HD74BC573AFPEL vs HD74BC573AFP
HD74BC573AFP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd HD74BC573AFPEL vs HD74BC573AFP-EL
SN74BCT573NSR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC573AFPEL vs SN74BCT573NSR
Part Number Description Manufacturer Compare
SN74BCT573NSR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC573AFPEL vs SN74BCT573NSR
HD74BC573AFP HD74BC Series, , / Renesas Electronics Corporation HD74BC573AFPEL vs HD74BC573AFP
SN54BCT573WR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments HD74BC573AFPEL vs SN54BCT573WR
HD74BC573AFP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd HD74BC573AFPEL vs HD74BC573AFP-EL
SNJ54BCT573W Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments HD74BC573AFPEL vs SNJ54BCT573W
TD74BC573P IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC573AFPEL vs TD74BC573P
HD74BC573AT Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, TTP-20DA Hitachi Ltd HD74BC573AFPEL vs HD74BC573AT
5962-9583501QRX BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments HD74BC573AFPEL vs 5962-9583501QRX
HD74BC573AT BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation HD74BC573AFPEL vs HD74BC573AT
HD74BC573ARP-EL BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74BC573AFPEL vs HD74BC573ARP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC573AFPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC573AFPEL by Renesas Electronics Corporation

  • Please alert me when HD74BC573AFPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74BC573AFPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC573AFPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74BC573AFPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC573AFPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC573AFPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: