Datasheets
HD74ALVCH16836T by:

Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56

Part Details for HD74ALVCH16836T by Hitachi Ltd

Overview of HD74ALVCH16836T by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Computing and Data Storage Agriculture Technology

Part Details for HD74ALVCH16836T

HD74ALVCH16836T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74ALVCH16836T Part Data Attributes

HD74ALVCH16836T Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74ALVCH16836T Hitachi Ltd Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description TSSOP, TSSOP56,.3,20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
Length 14 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 20
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 3.6 ns
Propagation Delay (tpd) 5.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for HD74ALVCH16836T

This table gives cross-reference parts and alternative options found for HD74ALVCH16836T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVCH16836T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74ALVCH16836PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVCH16836T vs IDT74ALVCH16836PAG
IDT74ALVCH16836PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVCH16836T vs IDT74ALVCH16836PA8
IDT74ALVCH16836PA Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVCH16836T vs IDT74ALVCH16836PA
Part Number Description Manufacturer Compare
935267385118 IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVCH16836T vs 935267385118
HD74ALVC16836T-EL Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16836T vs HD74ALVC16836T-EL
IDT74ALVCH16836PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVCH16836T vs IDT74ALVCH16836PAG
IDT74ALVC16835PV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Rochester Electronics LLC HD74ALVCH16836T vs IDT74ALVC16835PV
PI74ALVCH16835V Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation HD74ALVCH16836T vs PI74ALVCH16835V
HD74ALVC16836 Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd HD74ALVCH16836T vs HD74ALVC16836
PI74ALVC16835V Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation HD74ALVCH16836T vs PI74ALVC16835V
IDT74ALVCH16835PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc HD74ALVCH16836T vs IDT74ALVCH16835PV8
SN74ALVC16835DLG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments HD74ALVCH16836T vs SN74ALVC16835DLG4
SN74ALVCH16835DL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments HD74ALVCH16836T vs SN74ALVCH16835DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVCH16836T by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVCH16836T by Hitachi Ltd

  • Please alert me when HD74ALVCH16836T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74ALVCH16836T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVCH16836T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74ALVCH16836T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVCH16836T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVCH16836T by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: