Part Details for HD74ALVC2G14US-E by Renesas Electronics Corporation
Overview of HD74ALVC2G14US-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ALVC2G14US-E
HD74ALVC2G14US-E CAD Models
HD74ALVC2G14US-E Part Data Attributes
|
HD74ALVC2G14US-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ALVC2G14US-E
Renesas Electronics Corporation
ALVC/VCX/A SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for HD74ALVC2G14US-E
This table gives cross-reference parts and alternative options found for HD74ALVC2G14US-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC2G14US-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVC2G14US | Inverter, ALVC/VCX/A Series, 3-Func, 1-Input, CMOS, PDSO8, SSOP-8 | Hitachi Ltd | HD74ALVC2G14US-E vs HD74ALVC2G14US |
HD74ALVC2G14US | ALVC/VCX/A SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74ALVC2G14US-E vs HD74ALVC2G14US |
HD74ALVC2G14USE-E | ALVC/VCX/A SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74ALVC2G14US-E vs HD74ALVC2G14USE-E |