Logic
HD74ALVC1G80VSE
Description: ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5

Overview of HD74ALVC1G80VSE by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74ALVC1G80VSE by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVC1G80VSE by Renesas Electronics Corporation

HD74ALVC1G80VSE
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SON
Package Description
VSOF, FL6,.047,20
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e0
Length
1.6 mm
Load Capacitance (CL)
30 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
200000000 Hz
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
1.2 mm
fmax-Min
200 MHz
Want to compare parts?
  1. HD74ALVC1G80VSE
    Renesas Electronics Corporation
    ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5
    VS

Alternate Parts for HD74ALVC1G80VSE

This table gives cross-reference parts and alternative options found for HD74ALVC1G80VSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC1G80VSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVC1G80VS-E ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G80VS-E
HD74ALVC1G80VS-E D Flip-Flop, ALVC/VCX/A Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5, VSON-5 Hitachi Ltd HD74ALVC1G80VSE vs HD74ALVC1G80VS-E
HD74ALVC1G80VS ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G80VS
Part Number Description Manufacturer Compare
SN74ALVC1G79DCK ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 Texas Instruments HD74ALVC1G80VSE vs SN74ALVC1G79DCK
HD74ALVC1G80VS-E D Flip-Flop, ALVC/VCX/A Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5, VSON-5 Hitachi Ltd HD74ALVC1G80VSE vs HD74ALVC1G80VS-E
HD74ALVC1G80VS-E ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G80VS-E
HD74ALVC1G80VS ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G80VS
IDT74ALVC1G79DY8 D Flip-Flop, ALVC/VCX/A Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 Integrated Device Technology Inc HD74ALVC1G80VSE vs IDT74ALVC1G79DY8
IDT74ALVC1G79DY D Flip-Flop, ALVC/VCX/A Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 Integrated Device Technology Inc HD74ALVC1G80VSE vs IDT74ALVC1G79DY
HD74ALVC1G79VSE-E ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G79VSE-E
HD74ALVC1G79VSE ALVC/VCX/A SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G80VSE vs HD74ALVC1G79VSE
HD74ALVC1G79VS-E D Flip-Flop, ALVC/VCX/A Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, VSON-5 Hitachi Ltd HD74ALVC1G80VSE vs HD74ALVC1G79VS-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVC1G80VSE by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVC1G80VSE by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74ALVC1G80VSE would you like to use for your alert(s)?
  • Please alert me when HD74ALVC1G80VSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVC1G80VSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVC1G80VSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVC1G80VSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVC1G80VSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVC1G80VSE by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: