Part Details for HD74ACT86RPVEL by Renesas Electronics Corporation
Overview of HD74ACT86RPVEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HD74ACT86RPVEL
HD74ACT86RPVEL CAD Models
HD74ACT86RPVEL Part Data Attributes
|
HD74ACT86RPVEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ACT86RPVEL
Renesas Electronics Corporation
ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74ACT86RPVEL
This table gives cross-reference parts and alternative options found for HD74ACT86RPVEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT86RPVEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT86DR2G | Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 2500-REEL | onsemi | HD74ACT86RPVEL vs MC74ACT86DR2G |
MC74ACT86DTR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74ACT86RPVEL vs MC74ACT86DTR2 |
MC74ACT86DG | Quad 2-Input Exclusive-OR Gate, SOIC-14 NB, 55-TUBE | onsemi | HD74ACT86RPVEL vs MC74ACT86DG |
MC74ACT86DR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | HD74ACT86RPVEL vs MC74ACT86DR2 |
HD74ACT86RP | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | HD74ACT86RPVEL vs HD74ACT86RP |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74ACT86RPVEL vs MC74ACT86DT |
MC74ACT86DTR2 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | HD74ACT86RPVEL vs MC74ACT86DTR2 |
HD74ACT86RP-EL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74ACT86RPVEL vs HD74ACT86RP-EL |
SN74ACT86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | HD74ACT86RPVEL vs SN74ACT86DG4 |
MC74ACT86D | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74ACT86RPVEL vs MC74ACT86D |