Part Details for HD74ACT280RP by Hitachi Ltd
Overview of HD74ACT280RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ACT280RP
HD74ACT280RP CAD Models
HD74ACT280RP Part Data Attributes
|
HD74ACT280RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74ACT280RP
Hitachi Ltd
Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74ACT280RP
This table gives cross-reference parts and alternative options found for HD74ACT280RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT280RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT280ME4 | Texas Instruments | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HD74ACT280RP vs CD74ACT280ME4 |
CD74ACT280M | Ge Solid State | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, | HD74ACT280RP vs CD74ACT280M |
74ACT280M | STMicroelectronics | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | HD74ACT280RP vs 74ACT280M |
HD74ACT280RP | Renesas Electronics Corporation | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | HD74ACT280RP vs HD74ACT280RP |
CD74ACT280MX | Ge Solid State | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, | HD74ACT280RP vs CD74ACT280MX |
74ACT280MTR | STMicroelectronics | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | HD74ACT280RP vs 74ACT280MTR |
HD74ACT280RP-EL | Hitachi Ltd | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, FP-14DN | HD74ACT280RP vs HD74ACT280RP-EL |
CD74ACT280M96G4 | Texas Instruments | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HD74ACT280RP vs CD74ACT280M96G4 |
CD74ACT280M96E4 | Texas Instruments | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HD74ACT280RP vs CD74ACT280M96E4 |
TC74ACT280FN | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Arithmetic Circuit | HD74ACT280RP vs TC74ACT280FN |