Part Details for HD74AC367ARPVEL by Renesas Electronics Corporation
Overview of HD74AC367ARPVEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74AC367ARPVEL
HD74AC367ARPVEL CAD Models
HD74AC367ARPVEL Part Data Attributes
|
HD74AC367ARPVEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74AC367ARPVEL
Renesas Electronics Corporation
AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 2 BITS | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74AC367ARPVEL
This table gives cross-reference parts and alternative options found for HD74AC367ARPVEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC367ARPVEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC367RP | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74AC367ARPVEL vs HD74AC367RP |
TC74AC367FN | IC AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | HD74AC367ARPVEL vs TC74AC367FN |
HD74AC367FP-EL | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74AC367ARPVEL vs HD74AC367FP-EL |
HD74AC367RP | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74AC367ARPVEL vs HD74AC367RP |
HD74AC367FP-EL | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74AC367ARPVEL vs HD74AC367FP-EL |
HD74AC367ARPEL | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74AC367ARPVEL vs HD74AC367ARPEL |
HD74AC367RP-EL | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74AC367ARPVEL vs HD74AC367RP-EL |