Logic
HD74AC367ARPVEL
Renesas Electronics Corporation
Description: AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, SOP-16

Overview of HD74AC367ARPVEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74AC367ARPVEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC367ARPVEL by Renesas Electronics Corporation

HD74AC367ARPVEL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION HAS 2 BITS
Family
AC
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. HD74AC367ARPVEL
    Renesas Electronics Corporation
    AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, LEAD FREE, SOP-16
    VS

Alternate Parts for HD74AC367ARPVEL

This table gives cross-reference parts and alternative options found for HD74AC367ARPVEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC367ARPVEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC367FP-EL Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DA Hitachi Ltd HD74AC367ARPVEL vs HD74AC367FP-EL
TC74AC367FN IC AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Bus Driver/Transceiver Toshiba America Electronic Components HD74AC367ARPVEL vs TC74AC367FN
HD74AC367RP-EL Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74AC367ARPVEL vs HD74AC367RP-EL
Part Number Description Manufacturer Compare
TC74AC367FN IC AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Bus Driver/Transceiver Toshiba America Electronic Components HD74AC367ARPVEL vs TC74AC367FN
HD74AC367RP-EL Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74AC367ARPVEL vs HD74AC367RP-EL
HD74AC367ARPEL AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation HD74AC367ARPVEL vs HD74AC367ARPEL
HD74AC367FP AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74AC367ARPVEL vs HD74AC367FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC367ARPVEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC367ARPVEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74AC367ARPVEL would you like to use for your alert(s)?
  • Please alert me when HD74AC367ARPVEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC367ARPVEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC367ARPVEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC367ARPVEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC367ARPVEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC367ARPVEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: