Part Details for HD74AC365FP-EL by Hitachi Ltd
Overview of HD74AC365FP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74AC365FP-EL
HD74AC365FP-EL CAD Models
HD74AC365FP-EL Part Data Attributes
|
HD74AC365FP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74AC365FP-EL
Hitachi Ltd
Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74AC365FP-EL
This table gives cross-reference parts and alternative options found for HD74AC365FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC365FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74AC366RP | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | HD74AC365FP-EL vs HD74AC366RP |
HD74AC366FPEL-E | Renesas Electronics Corporation | Check for Price | AC SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | HD74AC365FP-EL vs HD74AC366FPEL-E |
HD74AC366T-EL | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TTP-16DA | HD74AC365FP-EL vs HD74AC366T-EL |
HD74AC368FP-EL | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DA | HD74AC365FP-EL vs HD74AC368FP-EL |
HD74AC366FP-EL | Renesas Electronics Corporation | Check for Price | AC SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | HD74AC365FP-EL vs HD74AC366FP-EL |
HD74AC365FP-E | Renesas Electronics Corporation | Check for Price | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA | HD74AC365FP-EL vs HD74AC365FP-E |
HD74AC365FP | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DA | HD74AC365FP-EL vs HD74AC365FP |
HD74AC368P | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, DP-16 | HD74AC365FP-EL vs HD74AC368P |
HD74AC367P | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, DP-16 | HD74AC365FP-EL vs HD74AC367P |
HD74AC368RP-EL | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | HD74AC365FP-EL vs HD74AC368RP-EL |