Microcontrollers and Processors
HD66728A05TB0
Description: 80X112 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC275, BENDING, TCP-275

Overview of HD66728A05TB0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HD66728A05TB0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD66728A05TB0 by Renesas Electronics Corporation

HD66728A05TB0
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
275
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
1
Bus Compatibility
I2C; 80XX; 68XX
Clock Frequency-Max
0.1 MHz
Display Configuration
80 X 112 DOTS
External Data Bus Width
8
JESD-30 Code
R-XUUC-N275
Number of Terminals
275
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
Want to compare parts?
  1. HD66728A05TB0
    Renesas Electronics Corporation
    80X112 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC275, BENDING, TCP-275
    VS

Alternate Parts for HD66728A05TB0

This table gives cross-reference parts and alternative options found for HD66728A05TB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66728A05TB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD66728A05TB0 Dot Matrix LCD Driver, CMOS, BENDING, TCP-275 Hitachi Ltd HD66728A05TB0 vs HD66728A05TB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD66728A05TB0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD66728A05TB0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD66728A05TB0 would you like to use for your alert(s)?
  • Please alert me when HD66728A05TB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD66728A05TB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD66728A05TB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD66728A05TB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD66728A05TB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD66728A05TB0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: