HD64F7058BP80L
Renesas Electronics Corporation
Description: FLASH, 80MHz, RISC MICROCONTROLLER, PBGA272

Overview of HD64F7058BP80L by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD64F7058BP80L by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64F7058BP80L by Renesas Electronics Corporation

HD64F7058BP80L
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
22
Bit Size
32
CPU Family
SH7000
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PBGA-B272
JESD-609 Code
e0
Length
21 mm
Number of I/O Lines
149
Number of Terminals
272
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA272,20X20,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (bytes)
49152
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
2.1 mm
Speed
80 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
21 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. HD64F7058BP80L
    Renesas Electronics Corporation
    FLASH, 80MHz, RISC MICROCONTROLLER, PBGA272
    VS

Alternate Parts for HD64F7058BP80L

This table gives cross-reference parts and alternative options found for HD64F7058BP80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F7058BP80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD64F7058BF80L IC,MICROCONTROLLER,32-BIT,SH7000 CPU,CMOS,QFP,256PIN,PLASTIC Renesas Electronics Corporation HD64F7058BP80L vs HD64F7058BF80L
HD64F7058BF80K IC,MICROCONTROLLER,32-BIT,SH7000 CPU,CMOS,QFP,256PIN,PLASTIC Renesas Electronics Corporation HD64F7058BP80L vs HD64F7058BF80K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F7058BP80L by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F7058BP80L by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD64F7058BP80L would you like to use for your alert(s)?
  • Please alert me when HD64F7058BP80L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F7058BP80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F7058BP80L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F7058BP80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F7058BP80L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F7058BP80L by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: