HD64F3694XXXGFY
Description: Microcontroller, 16-Bit, MROM, H8/300H CPU, 20MHz, CMOS, PQFP48,

Overview of HD64F3694XXXGFY by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for HD64F3694XXXGFY by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64F3694XXXGFY by Hitachi Ltd

HD64F3694XXXGFY
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
QFP, QFP48,.35SQ,20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
CPU Family
H8/300H
JESD-30 Code
S-PQFP-G48
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
32768
ROM Programmability
MROM
Speed
20 MHz
Supply Current-Max
30 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. HD64F3694XXXGFY
    Hitachi Ltd
    Microcontroller, 16-Bit, MROM, H8/300H CPU, 20MHz, CMOS, PQFP48,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F3694XXXGFY by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F3694XXXGFY by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD64F3694XXXGFY would you like to use for your alert(s)?
  • Please alert me when HD64F3694XXXGFY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F3694XXXGFY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F3694XXXGFY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F3694XXXGFY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F3694XXXGFY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F3694XXXGFY by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: