Microcontrollers and Processors
HD64F3437STF16
Description: Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100, TQFP-100

Overview of HD64F3437STF16 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for HD64F3437STF16 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64F3437STF16 by Hitachi Ltd

HD64F3437STF16
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
82
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD64F3437STF16
    Hitachi Ltd
    Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for HD64F3437STF16

This table gives cross-reference parts and alternative options found for HD64F3437STF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3437STF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD64F3437STF16 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP100, TQFP-100 Renesas Electronics Corporation HD64F3437STF16 vs HD64F3437STF16
Part Number Description Manufacturer Compare
HD64F3437STF16 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP100, TQFP-100 Renesas Electronics Corporation HD64F3437STF16 vs HD64F3437STF16

Related Parts for HD64F3437STF16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F3437STF16 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F3437STF16 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD64F3437STF16 would you like to use for your alert(s)?
  • Please alert me when HD64F3437STF16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F3437STF16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F3437STF16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F3437STF16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F3437STF16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F3437STF16 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: