Microcontrollers and Processors
HD64F2148ATE20
Description: Microcontroller, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of HD64F2148ATE20 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HD64F2148ATE20 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components MicroController, 16-Bit, 100 Pin, Plastic, TQFP 17
Buy Now
Quest Components MicroController, 16-Bit, 100 Pin, Plastic, TQFP 4
  • 1 $37.9000
$37.9000 Buy Now

CAD Models for HD64F2148ATE20 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64F2148ATE20 by Hitachi Ltd

HD64F2148ATE20
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of Terminals
100
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD64F2148ATE20
    Hitachi Ltd
    Microcontroller, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Related Parts for HD64F2148ATE20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F2148ATE20 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F2148ATE20 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD64F2148ATE20 would you like to use for your alert(s)?
  • Please alert me when HD64F2148ATE20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F2148ATE20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F2148ATE20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F2148ATE20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F2148ATE20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F2148ATE20 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: