Part Details for HD6475348SVCP10 by Hitachi Ltd
Overview of HD6475348SVCP10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD6475348SVCP10
HD6475348SVCP10 CAD Models
HD6475348SVCP10 Part Data Attributes
|
HD6475348SVCP10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6475348SVCP10
Hitachi Ltd
Microcontroller, OTPROM, 10MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J84 | |
Length | 29.28 mm | |
Number of I/O Lines | 65 | |
Number of Terminals | 84 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.6 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6475348SVCP10
This table gives cross-reference parts and alternative options found for HD6475348SVCP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6475348SVCP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD6475348SVCP10 | Renesas Electronics Corporation | Check for Price | OTPROM, 10MHz, MICROCONTROLLER, PQCC84, PLASTIC, LCC-84 | HD6475348SVCP10 vs HD6475348SVCP10 |