Part Details for HD64413ASFV by Renesas Electronics Corporation
Overview of HD64413ASFV by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD64413ASFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD64413ASFV-ND
|
DigiKey | GRAPHICS PROCESSOR Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
597 In Stock |
|
$46.2300 | Buy Now |
|
Rochester Electronics | HD64413 - Graphics Processor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 597 |
|
$37.7800 / $44.4500 | Buy Now |
Part Details for HD64413ASFV
HD64413ASFV CAD Models
HD64413ASFV Part Data Attributes
|
HD64413ASFV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64413ASFV
Renesas Electronics Corporation
GRAPHICS PROCESSOR, PQFP176, LQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e6 | |
Length | 24 mm | |
Maximum Num of Bits per Pixel | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for HD64413ASFV
This table gives cross-reference parts and alternative options found for HD64413ASFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64413ASFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ100/HD64464 | Graphics Processor, CMOS, PQFP176, 0.50 MM PITCH, LQFP-176 | Hitachi Ltd | HD64413ASFV vs MQ100/HD64464 |
HD64413A | Graphics Processor, CMOS, PQFP176, LQFP-176 | Hitachi Ltd | HD64413ASFV vs HD64413A |
MQ100/HD64464 | GRAPHICS PROCESSOR, PQFP176, 0.50 MM PITCH, LQFP-176 | Renesas Electronics Corporation | HD64413ASFV vs MQ100/HD64464 |
HD64413AF | GRAPHICS PROCESSOR, PQFP176, LQFP-176 | Renesas Electronics Corporation | HD64413ASFV vs HD64413AF |