Microcontrollers and Processors
HD6435328F8
Hitachi Ltd
Description: Microcontroller, 16-Bit, MROM, H8/500 CPU, 8MHz, CMOS, PQFP80, QFP-80

Overview of HD6435328F8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HD6435328F8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6435328F8 by Hitachi Ltd

HD6435328F8
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
QFP, QFP80,.7SQ
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
CPU Family
H8/500
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
3
Number of I/O Lines
65
Number of Serial I/Os
1
Number of Terminals
80
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
512
ROM (words)
32768
ROM Programmability
MROM
Seated Height-Max
3.05 mm
Speed
8 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD6435328F8
    Hitachi Ltd
    Microcontroller, 16-Bit, MROM, H8/500 CPU, 8MHz, CMOS, PQFP80, QFP-80
    VS

Alternate Parts for HD6435328F8

This table gives cross-reference parts and alternative options found for HD6435328F8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6435328F8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD6475328CP8 Microcontroller, 16-Bit, OTPROM, H8/500 CPU, 8MHz, CMOS, PQCC84, PLASTIC, LCC-84 Hitachi Ltd HD6435328F8 vs HD6475328CP8
HD6475328F8 Microcontroller, 16-Bit, OTPROM, H8/500 CPU, 8MHz, CMOS, PQFP80, QFP-80 Hitachi Ltd HD6435328F8 vs HD6475328F8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6435328F8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6435328F8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD6435328F8 would you like to use for your alert(s)?
  • Please alert me when HD6435328F8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD6435328F8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6435328F8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD6435328F8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6435328F8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6435328F8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: