Part Details for HD6435328CP10 by Hitachi Ltd
Overview of HD6435328CP10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD6435328CP10
HD6435328CP10 CAD Models
HD6435328CP10 Part Data Attributes
|
HD6435328CP10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6435328CP10
Hitachi Ltd
Microcontroller, 16-Bit, MROM, H8/500 CPU, 10MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | H8/500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.2862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 65 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 84 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.6 mm | |
Speed | 10 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.2862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6435328CP10
This table gives cross-reference parts and alternative options found for HD6435328CP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6435328CP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6475328F10 | Microcontroller, 16-Bit, OTPROM, H8/500 CPU, 10MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD6435328CP10 vs HD6475328F10 |
HD6435328F10 | Microcontroller, 16-Bit, MROM, H8/500 CPU, 10MHz, CMOS, PQFP80, QFP-80 | Hitachi Ltd | HD6435328CP10 vs HD6435328F10 |
HD6475328CP10 | Microcontroller, 16-Bit, OTPROM, H8/500 CPU, 10MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Hitachi Ltd | HD6435328CP10 vs HD6475328CP10 |
HD6475328CG10 | Microcontroller, 16-Bit, UVPROM, H8/500 CPU, 10MHz, CMOS, CQCC84, WINDOWED, LCC-84 | Hitachi Ltd | HD6435328CP10 vs HD6475328CG10 |