Part Details for HD64338602RFT by Renesas Electronics Corporation
Overview of HD64338602RFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64338602RFT
HD64338602RFT CAD Models
HD64338602RFT Part Data Attributes
|
HD64338602RFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64338602RFT
Renesas Electronics Corporation
16-BIT, MROM, 10MHz, MICROCONTROLLER, PQCC32, 5 X 6 MM, 0.50 MM PITCH, PLASTIC, VQFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 6 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Speed | 10 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |