Microcontrollers and Processors
HD6433437VF10
Description: 8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP100, QFP-100

Overview of HD6433437VF10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HD6433437VF10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6433437VF10 by Renesas Electronics Corporation

HD6433437VF10
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
QFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DMA Channels
NO
External Data Bus Width
8
Length
14 mm
Number of I/O Lines
74
Number of Terminals
100
PWM Channels
YES
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD6433437VF10
    Renesas Electronics Corporation
    8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP100, QFP-100
    VS

Alternate Parts for HD6433437VF10

This table gives cross-reference parts and alternative options found for HD6433437VF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6433437VF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD6433437VF10 Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP100, QFP-100 Hitachi Ltd HD6433437VF10 vs HD6433437VF10
Part Number Description Manufacturer Compare
HD6433437VF10 Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP100, QFP-100 Hitachi Ltd HD6433437VF10 vs HD6433437VF10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6433437VF10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6433437VF10 by Renesas Electronics Corporation

  • Please alert me when HD6433437VF10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD6433437VF10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6433437VF10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD6433437VF10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6433437VF10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6433437VF10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: