Part Details for HD64180ZFJ-6 by Renesas Electronics Corporation
Overview of HD64180ZFJ-6 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64180ZFJ-6
HD64180ZFJ-6 CAD Models
HD64180ZFJ-6 Part Data Attributes:
|
HD64180ZFJ-6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64180ZFJ-6
Renesas Electronics Corporation
8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, FP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.34 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Speed | 6.17 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HD64180ZFJ-6
This table gives cross-reference parts and alternative options found for HD64180ZFJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64180ZFJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64180ZF-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | HD64180ZFJ-6 vs HD64180ZF-6 |
HD64180ZF-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | HD64180ZFJ-6 vs HD64180ZF-6 |
HD64180RF-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | HD64180ZFJ-6 vs HD64180RF-6 |
HD64180ZFJ-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | HD64180ZFJ-6 vs HD64180ZFJ-6 |