Part Details for HD6417750RF200V by Renesas Electronics Corporation
Overview of HD6417750RF200V by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF200V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HD6417750RF200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD6417750RF200V
|
Avnet Americas | MCU 32-Bit SuperH RISC ROMLess 1.5V/3.3V 208-Pin PQFP - Trays (Alt: HD6417750RF200V) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 535 Partner Stock |
|
$77.9000 / $96.2200 | Buy Now |
|
Rochester Electronics | HD6417750 - SH-2 SuperH SH7040 Microcontroller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 535 |
|
$81.7900 / $96.2200 | Buy Now |
Part Details for HD6417750RF200V
HD6417750RF200V CAD Models
HD6417750RF200V Part Data Attributes
|
HD6417750RF200V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417750RF200V
Renesas Electronics Corporation
32-bit Microcontrollers, HFQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | HFQFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | PRQP0208KE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 34 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e6 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417750RF200V
This table gives cross-reference parts and alternative options found for HD6417750RF200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417750RF200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417750RF200 | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP208, QFP-208 | Hitachi Ltd | HD6417750RF200V vs HD6417750RF200 |