Microcontrollers and Processors
HD6417727BP100
Description: RISC Microcontroller, 32-Bit, 100MHz, CMOS, PBGA240, CSP-240

Overview of HD6417727BP100 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HD6417727BP100CV Renesas Electronics Corporation 32-bit Microcontrollers

CAD Models for HD6417727BP100 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6417727BP100 by Hitachi Ltd

HD6417727BP100
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
26
Bit Size
32
Clock Frequency-Max
33 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B240
Length
13 mm
Number of I/O Lines
104
Number of Terminals
240
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Speed
100 MHz
Supply Voltage-Max
2.05 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. HD6417727BP100
    Hitachi Ltd
    RISC Microcontroller, 32-Bit, 100MHz, CMOS, PBGA240, CSP-240
    VS

Alternate Parts for HD6417727BP100

This table gives cross-reference parts and alternative options found for HD6417727BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417727BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD6417727BP100 32-BIT, 100MHz, RISC MICROCONTROLLER, PBGA240, CSP-240 Renesas Electronics Corporation HD6417727BP100 vs HD6417727BP100
Part Number Description Manufacturer Compare
HD6417727BP100 32-BIT, 100MHz, RISC MICROCONTROLLER, PBGA240, CSP-240 Renesas Electronics Corporation HD6417727BP100 vs HD6417727BP100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6417727BP100 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6417727BP100 by Hitachi Ltd

  • Please alert me when HD6417727BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD6417727BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6417727BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD6417727BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6417727BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6417727BP100 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: