Part Details for HD6417034BVFW20 by Renesas Electronics Corporation
Overview of HD6417034BVFW20 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417034BVFW20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HD6417034BVFW20
HD6417034BVFW20 CAD Models
HD6417034BVFW20 Part Data Attributes
|
HD6417034BVFW20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417034BVFW20
Renesas Electronics Corporation
32-BIT, 20MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP112,.91SQ | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
CPU Family | SH7000 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.91SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417034BVFW20
This table gives cross-reference parts and alternative options found for HD6417034BVFW20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417034BVFW20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417034BVFW20V | 32-bit Microcontrollers (Non Promotion), QFP, /Tray | Renesas Electronics Corporation | HD6417034BVFW20 vs HD6417034BVFW20V |
HD6417034BVF20 | RISC Microcontroller, CMOS, PQFP112, PLASTIC, QFP-112 | Hitachi Ltd | HD6417034BVFW20 vs HD6417034BVF20 |