HD637B01X0P
Description: Microcontroller, 8-Bit, UVPROM, 6800 CPU, 2MHz, CMOS, PDIP64

Overview of HD637B01X0P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for HD637B01X0P by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for HD637B01X0P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD637B01X0P by Hitachi Ltd

HD637B01X0P
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Package Description
SDIP, SDIP64,.75
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
6800
JESD-30 Code
R-PDIP-T64
JESD-609 Code
e0
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
192
ROM (words)
4096
ROM Programmability
UVPROM
Speed
2 MHz
Supply Current-Max
20 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.78 mm
Terminal Position
DUAL
Want to compare parts?
  1. HD637B01X0P
    Hitachi Ltd
    Microcontroller, 8-Bit, UVPROM, 6800 CPU, 2MHz, CMOS, PDIP64
    VS

Related Parts for HD637B01X0P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD637B01X0P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD637B01X0P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD637B01X0P would you like to use for your alert(s)?
  • Please alert me when HD637B01X0P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD637B01X0P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD637B01X0P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD637B01X0P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD637B01X0P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD637B01X0P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: