There are no models available for this part yet.
Overview of HD6025P-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HD6025P-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ7287
|
Newark | Sensata/Crydom |Sensata/crydom HD6025P-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9800 / $54.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9200 / $74.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$52.9200 / $74.7400 | Buy Now |
CAD Models for HD6025P-10 by Crydom Inc
Part Data Attributes for HD6025P-10 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
ZERO VOLTAGE CROSSING
|
Control Current
|
0.002 A
|
Control Voltage
|
3 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
25 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
SCR
|
Overall Height
|
23 mm
|
Overall Length
|
58.4 mm
|