Part Details for HD5508V-SU2 by Foxconn
Overview of HD5508V-SU2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD5508V-SU2
HD5508V-SU2 CAD Models
HD5508V-SU2 Part Data Attributes
|
HD5508V-SU2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HD5508V-SU2
Foxconn
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HD5508V-SU2
This table gives cross-reference parts and alternative options found for HD5508V-SU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD5508V-SU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68449-262H | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HD5508V-SU2 vs 68449-262H |
6-146220-1 | TE Connectivity | Check for Price | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | HD5508V-SU2 vs 6-146220-1 |
50006-3015PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HD5508V-SU2 vs 50006-3015PLF |
77314-296LF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HD5508V-SU2 vs 77314-296LF |
95258-206 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | HD5508V-SU2 vs 95258-206 |
HD5508VD0 | Foxconn | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | HD5508V-SU2 vs HD5508VD0 |
HC19090-KL4 | Foxconn | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HD5508V-SU2 vs HC19090-KL4 |
HC19081-KT5 | Foxconn | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HD5508V-SU2 vs HC19081-KT5 |
68449-242H | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HD5508V-SU2 vs 68449-242H |
77314-296LF | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HD5508V-SU2 vs 77314-296LF |