Microcontrollers and Processors
HD40A4354RS
Description: Microcontroller, 4-Bit, CMOS, PDIP42, DP-42S

Overview of HD40A4354RS by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD40A4354RS by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD40A4354RS by Hitachi Ltd

HD40A4354RS
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
SDIP,
Pin Count
42
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
4
JESD-30 Code
R-PDIP-T42
Length
37.3 mm
Number of Terminals
42
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD40A4354RS
    Hitachi Ltd
    Microcontroller, 4-Bit, CMOS, PDIP42, DP-42S
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD40A4354RS by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD40A4354RS by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD40A4354RS would you like to use for your alert(s)?
  • Please alert me when HD40A4354RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD40A4354RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD40A4354RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD40A4354RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD40A4354RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD40A4354RS by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: