-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DockPort controller & switch 56-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD3SS2521RHUR-ND
|
DigiKey | IC DISPLYPRT 2:1 DIFF SW 56WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
110000 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-36470-1-ND
|
DigiKey | IC DISPLYPRT 2:1 DIFF SW 56WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2957 / $4.5700 | Buy Now |
DISTI #
595-HD3SS2521RHUR
|
Mouser Electronics | USB Switch ICs DockPort Cntlr & Switch RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Rochester Electronics | HD3SS2521 DockPort controller & switch RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$2.1200 / $2.4900 | Buy Now |
|
Ameya Holding Limited | IC DISPLYPRT 2:1 DIFF SW 56WQFN | 13945 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS2521RHUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS2521RHUR
Texas Instruments
DockPort controller & switch 56-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for HD3SS2521RHUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS2521RHUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS2521RHUT | DockPort controller & switch 56-WQFN 0 to 70 | Texas Instruments | HD3SS2521RHUR vs HD3SS2521RHUT |