Part Details for HD36-18-6PN by TE Connectivity
Overview of HD36-18-6PN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Price & Stock for HD36-18-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD36-18-6PN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 55 |
|
$26.7300 / $30.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$20.8300 | Buy Now |
|
Onlinecomponents.com | PLG, 6P, AL, N, 4/16, P RoHS: Compliant |
50 In Stock |
|
$21.6500 / $56.4200 | Buy Now |
DISTI #
82743905
|
Verical | ConnCircular PIN 6 POSCrimp STCable Mount 6 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 48 |
|
$36.2440 / $73.3460 | Buy Now |
DISTI #
HD36-18-6PN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 323 In Stock |
|
$21.6500 / $30.4200 | Buy Now |
DISTI #
HD36-18-6PN
|
Avnet Abacus | Conn Circular Housing Inline Plug PIN 6 POS 18 Shell Size Aluminum Alloy Box (Alt: HD36-18-6PN) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 6P, AL, N, 4/16, P RoHS: Compliant |
50 In Stock |
|
$21.6500 / $56.4200 | Buy Now |
Part Details for HD36-18-6PN
HD36-18-6PN CAD Models
HD36-18-6PN Part Data Attributes
|
HD36-18-6PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-6PN
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |