-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 14 Contact(s), Aluminum Alloy, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8710
|
Newark | Plg, 14P, Al, E, 16, P |Deutsch Te Connectivity HD36-18-14PE Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$43.2200 / $46.5900 | Buy Now |
DISTI #
1734-1295-ND
|
DigiKey | CONN PLUG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
146 In Stock |
|
$20.4200 / $21.4600 | Buy Now |
DISTI #
HD36-18-14PE
|
Avnet Americas | Connector Bayonet Coupling Housing PIN 14 Position Plug 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD36-18-14PE) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-18-14PE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 389 |
|
$18.8500 / $25.4500 | Buy Now |
DISTI #
70979443
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 14POS INLINE | TE Connectivity HD36-18-14PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0300 / $46.2900 | RFQ |
|
Onlinecomponents.com | PLG, 14P, AL, E, 16, P RoHS: Compliant |
40 Partner Stock |
|
$21.6600 / $45.8800 | Buy Now |
|
Quest Components | 15 |
|
$29.9288 / $31.5040 | Buy Now | |
DISTI #
HD36-18-14PE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.0800 / $19.7100 | Buy Now |
DISTI #
TE Connectivity HD36-18-14PE
|
PEI Genesis | Circular Connector, 14 Conta | 40 |
|
Buy Now | |
DISTI #
HD36-18-14PE
|
Avnet Abacus | Connector Bayonet Coupling Housing PIN 14 Position Plug 18 Shell Size 6061-T6 Aluminum Alloy (Alt: HD36-18-14PE) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14PE
TE Connectivity
Circular Connector, 14 Contact(s), Aluminum Alloy, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |