Datasheets
HD3503-LF by: Won-Top Electronics Co Ltd

Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon,

Part Details for HD3503-LF by Won-Top Electronics Co Ltd

Overview of HD3503-LF by Won-Top Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for HD3503-LF

HD3503-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD3503-LF Part Data Attributes

HD3503-LF Won-Top Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
HD3503-LF Won-Top Electronics Co Ltd Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD
Package Description O-XUPF-P1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-XUPF-P1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style PRESS FIT
Rep Pk Reverse Voltage-Max 300 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position UPPER

Alternate Parts for HD3503-LF

This table gives cross-reference parts and alternative options found for HD3503-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3503-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MD3503G Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs MD3503G
TC3503G-LF Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs TC3503G-LF
TC3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs TC3503-LF
LD3503G-LF Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs LD3503G-LF
TC3503G Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs TC3503G
MD3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs MD3503-LF
MD3503G-LF Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs MD3503G-LF
TC3503 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs TC3503
HD3503 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, Won-Top Electronics Co Ltd HD3503-LF vs HD3503
LD3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs LD3503-LF
Part Number Description Manufacturer Compare
MD3503G Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs MD3503G
TC3503G-LF Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs TC3503G-LF
BD3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs BD3503-LF
TC3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs TC3503-LF
DD353-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, Won-Top Electronics Co Ltd HD3503-LF vs DD353-LF
TC3503G Rectifier Diode, Won-Top Electronics Co Ltd HD3503-LF vs TC3503G
TC3503 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs TC3503
MD3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs MD3503-LF
LD3503-LF Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 Won-Top Electronics Co Ltd HD3503-LF vs LD3503-LF
DD353S Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, Won-Top Electronics Co Ltd HD3503-LF vs DD353S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD3503-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD3503-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HD3503-LF would you like to use for your alert(s)?
  • Please alert me when HD3503-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD3503-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD3503-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD3503-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD3503-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD3503-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: