Part Details for HD14526BP by Hitachi Ltd
Overview of HD14526BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD14526BP
HD14526BP CAD Models
HD14526BP Part Data Attributes
|
HD14526BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14526BP
Hitachi Ltd
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, PDIP16, DP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; GATED CLOCK | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for HD14526BP
This table gives cross-reference parts and alternative options found for HD14526BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14526BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14526BAL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD14526BP vs MC14526BAL |
SCL4526BE | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDIP16 | R & E International Inc | HD14526BP vs SCL4526BE |
MC14526BCPG | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HD14526BP vs MC14526BCPG |
MC14526BALDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | HD14526BP vs MC14526BALDS |
MC14526BALDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HD14526BP vs MC14526BALDS |
SCL4526BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16 | R & E International Inc | HD14526BP vs SCL4526BC |
MC14526BCP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | HD14526BP vs MC14526BCP |
MC14526BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | HD14526BP vs MC14526BCLDS |
933406830652 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HD14526BP vs 933406830652 |
CD4526BMN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HD14526BP vs CD4526BMN |